Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,799 In Stock | 1 : ¥102.30000 Strip | Strip | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse Mount | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Black | - | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
8,536 In Stock | 1 : ¥114.45000 Cut Tape (CT) 2,500 : ¥67.62691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | - | Beige | 0.091" (2.30mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
1,868 In Stock | 1 : ¥145.56000 Cut Tape (CT) 120 : ¥103.98150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Bottom Mount, Surface Mount, Right Angle | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Beige | - | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
0 In Stock | 3,000 : ¥18.72640 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Bottom Mount, Surface Mount, Right Angle | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Beige | - | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
0 In Stock | 2,500 : ¥52.25422 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Beige | 0.091" (2.30mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
0 In Stock | 23 : ¥152.46435 Strip | Strip | Discontinued at Digi-Key | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | - | Beige | 0.091" (2.30mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Cable/Wire | 20 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Beige | 0.061" (1.55mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Beige | 0.061" (1.55mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Beige | 0.091" (2.30mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Cable/Wire | 20 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Bottom Mount, Surface Mount, Right Angle | Solder | Friction Lock | Gold | - | Beige | - | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Bottom Mount, Surface Mount, Right Angle | Solder | Friction Lock | Gold | - | Beige | - | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse Mount | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | - | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Bottom Mount, Surface Mount, Right Angle | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Beige | - | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse Mount | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Black | - | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse Mount | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | - | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V |