SSQ-122-01-T-S

DigiKey Part Number
SAM1184-22-ND
Manufacturer
Manufacturer Product Number
SSQ-122-01-T-S
Description
CONN RCPT 22POS 0.1 TIN PCB
Customer Reference
Detailed Description
22 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-122-01-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.104" (2.64mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.64000¥23.64
10¥21.50200¥215.02
100¥18.94760¥1,894.76
500¥16.10548¥8,052.74
1,000¥13.73701¥13,737.01
5,000¥12.49293¥62,464.65
Manufacturers Standard Package
Alternate Length
CONN RCPT 1POS TIN PCB
In-Stock: 4424
Unit Price: ¥1.72000
CONN RCPT 2POS 0.1 TIN PCB
In-Stock: 289
Unit Price: ¥3.20000
CONN RCPT 3POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥4.10000
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 6159
Unit Price: ¥5.50000
CONN RCPT 5POS 0.1 TIN PCB
In-Stock: 482
Unit Price: ¥6.24000