Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,948 In Stock | 1 : ¥2.71000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
20,223 In Stock | 1 : ¥4.60000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - | ||
1,002 In Stock | 1 : ¥2.96000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.091" (2.30mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | - | |||
3,894 In Stock | 1 : ¥3.69000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.94µin (0.100µm) | Black | 0.177" (4.50mm) | 0.106" (2.69mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 125V | |||
4,201 In Stock | 1 : ¥4.19000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | 250VAC | |||
1,940 In Stock 426 Factory | 1 : ¥4.43000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 2 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
4,662 In Stock | 1 : ¥5.50000 Cut Tape (CT) 900 : ¥4.00998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 2 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 3.94µin (0.100µm) | Black | 0.177" (4.50mm) | - | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 2A | 125V | |||
4,093 In Stock | 1 : ¥6.08000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
2,387 In Stock | 1 : ¥6.81000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
3,152 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,300 : ¥4.07305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board | 2 | All | 0.079" (2.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 0.59µin (0.015µm) | Black | 0.079" (2.00mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | - | |||
3,935 In Stock | 1 : ¥3.53000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.177" (4.50mm) | 0.106" (2.69mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 125V | |||
7,199 In Stock | 1 : ¥4.02000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.177" (4.50mm) | 0.079" (2.00mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 2A | 125V | |||
2,779 In Stock | 1 : ¥5.25000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.94µin (0.100µm) | Black | 0.177" (4.50mm) | 0.079" (2.00mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 2A | 125V | |||
4,496 In Stock | 1 : ¥6.24000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.94µin (0.100µm) | Black | 0.177" (4.50mm) | 0.079" (2.00mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 2A | 125V | |||
126 In Stock | 1 : ¥119.54000 Tube | Tube | Active | Elevated Socket | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.236" (6.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
718 In Stock | 1 : ¥2.96000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.169" (4.30mm) | 0.106" (2.70mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | 200VAC |