EDSTL950/4 | |
---|---|
DigiKey Part Number | ED1803-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL950/4 |
Description | TERM BLOCK HDR 4POS 90DEG 5MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | Solder | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥8.58700 | ¥85.87 |
25 | ¥8.00920 | ¥200.23 |
50 | ¥7.27020 | ¥363.51 |
200 | ¥7.23860 | ¥1,447.72 |
400 | ¥6.11248 | ¥2,444.99 |
600 | ¥5.79073 | ¥3,474.44 |
1,000 | ¥5.14734 | ¥5,147.34 |
5,000 | ¥4.18220 | ¥20,911.00 |