



EDSTL950/6 | |
|---|---|
DigiKey Part Number | ED1805-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL950/6 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 6 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 6 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥13.00900 | ¥130.09 |
| 25 | ¥11.34000 | ¥283.50 |
| 50 | ¥10.26960 | ¥513.48 |
| 100 | ¥9.36660 | ¥936.66 |
| 300 | ¥8.25263 | ¥2,475.79 |
| 500 | ¥7.85004 | ¥3,925.02 |
| 1,000 | ¥7.40223 | ¥7,402.23 |
| 5,000 | ¥6.69944 | ¥33,497.20 |




