



ED950/6 | |
|---|---|
DigiKey Part Number | ED1705-ND |
Manufacturer | |
Manufacturer Product Number | ED950/6 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796640-6 | TE Connectivity AMP Connectors | 1,970 | A98244-ND | ¥60.70000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 10 | ¥27.17500 | ¥271.75 |
| 25 | ¥23.79440 | ¥594.86 |
| 50 | ¥21.69220 | ¥1,084.61 |
| 100 | ¥19.95300 | ¥1,995.30 |
| 300 | ¥17.85107 | ¥5,355.32 |
| 500 | ¥17.10334 | ¥8,551.67 |
| 1,000 | ¥16.27825 | ¥16,278.25 |
| 5,000 | ¥14.99792 | ¥74,989.60 |





