ED1110/6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥17.41100
Datasheet
6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1110/6

DigiKey Part Number
ED2392-ND
Manufacturer
Manufacturer Product Number
ED1110/6
Description
TERM BLOCK PLUG 6POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
10-22 AWG
Series
Wire Gauge or Range - mm²
2.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Screw Size
M3
Number of Levels
1
Torque - Screw
0.5 Nm (4.4 Lb-In)
Pitch
0.197" (5.00mm)
Wire Strip Length
7mm
Plug Wire Entry
270°
Contact Material
Copper Tin Alloy
Termination Style
Screw
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.043" (26.50mm)
Current - UL
15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTTS06715BOn Shore Technology Inc.0OSTTS06715B-ND¥17.41100Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥37.74600¥1,887.30
Manufacturers Standard Package