Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : ¥15.76000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
369 In Stock | 1 : ¥17.57000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.114" (2.90mm) | 0.394" (10.00mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
1,405 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
1,384 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
685 In Stock | 1 : ¥56.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.114" (2.90mm) | 0.394" (10.00mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
252 In Stock | 1 : ¥68.63000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.108" (2.75mm) | 0.301" (7.64mm) | 0.071" (1.80mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
700 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 9 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.108" (2.75mm) | 0.301" (7.64mm) | 0.071" (1.80mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
64 In Stock | 1 : ¥64.20000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
57 In Stock | 1 : ¥35.05000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
2 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
19 In Stock | 1 : ¥69.29000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1 : ¥6.32000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.108" (2.75mm) | 0.301" (7.64mm) | 0.071" (1.80mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 5,000 : ¥1.39918 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.114" (2.90mm) | 0.394" (10.00mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 3,640 : ¥1.41420 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.110" (2.79mm) | Circular | Tin | Flash | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 5,000 : ¥1.43401 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 5,000 : ¥1.43401 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.169" (4.30mm) | 0.124" (3.15mm) | 0.480" (12.19mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 10,920 : ¥1.48699 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.125" (3.18mm) | 0.125" (3.18mm) | 0.335" (8.51mm) | 0.071" (1.80mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 3,290 : ¥1.56809 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.134" (3.39mm) | 0.121" (3.08mm) | 0.416" (10.57mm) | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 2,870 : ¥1.68400 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.100" (2.54mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 3,000 : ¥1.72065 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Press-Fit, Solder | Push-Pull | 0.141" (3.60mm) | 0.110" (2.79mm) | 0.390" (9.90mm) | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 2,790 : ¥1.73500 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.108" (2.75mm) | 0.301" (7.64mm) | 0.071" (1.80mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 2,430 : ¥1.98994 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.110" (2.79mm) | Circular | Tin | Flash | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 2,500 : ¥2.09690 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.114" (2.90mm) | 0.394" (10.00mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 2,500 : ¥2.15039 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 2,500 : ¥2.15039 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.169" (4.30mm) | 0.124" (3.15mm) | 0.480" (12.19mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC |