350-80-116-00-006101 | ||
---|---|---|
DigiKey Part Number | 1212-1148-ND | |
Manufacturer | ||
Manufacturer Product Number | 350-80-116-00-006101 | |
Description | CONN HEADER VERT 16POS 2.54MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Overall Contact Length | 0.394" (10.00mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 150VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.26100 | ¥152.61 |
100 | ¥13.63900 | ¥1,363.90 |
500 | ¥11.36568 | ¥5,682.84 |
1,000 | ¥9.74203 | ¥9,742.03 |
5,000 | ¥8.63792 | ¥43,189.60 |