350-80-108-00-001101 | ||
---|---|---|
DigiKey Part Number | 1212-1144-ND | |
Manufacturer | ||
Manufacturer Product Number | 350-80-108-00-001101 | |
Description | CONN HEADER VERT 8POS 2.54MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) | |
EDA/CAD Models | 350-80-108-00-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.156" (3.96mm) | |
Contact Length - Post | 0.164" (4.17mm) | |
Overall Contact Length | 0.477" (12.12mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 150VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.19300 | ¥81.93 |
100 | ¥7.35480 | ¥735.48 |
500 | ¥6.01762 | ¥3,008.81 |
1,000 | ¥5.34896 | ¥5,348.96 |
5,000 | ¥4.68035 | ¥23,401.75 |
10,000 | ¥4.44634 | ¥44,463.40 |