BM02B-ACHLKS-GAN-ETF | ||
---|---|---|
DigiKey Part Number | 455-2896-2-ND - Tape & Reel (TR) 455-2896-1-ND - Cut Tape (CT) 455-2896-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM02B-ACHLKS-GAN-ETF | |
Description | CONN HEADER SMD R/A 2POS 1.2MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.047" (1.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | BM02B-ACHLKS-GAN-ETF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.047" (1.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.61400 | ¥46.14 |
100 | ¥3.80500 | ¥380.50 |
500 | ¥3.30854 | ¥1,654.27 |
1,000 | ¥2.72944 | ¥2,729.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.39864 | ¥11,993.20 |
10,000 | ¥2.23321 | ¥22,332.10 |
15,000 | ¥2.20013 | ¥33,001.95 |
25,000 | ¥2.15050 | ¥53,762.50 |