Hard Metric, Standard
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Mounting Type | Termination | Connector Usage | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Header, Male Pins and Blades | ZD | 80 | All | 0.098" (2.50mm) | 8 | Through Hole | Press-Fit | - | Gold | Flash | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle, Female Sockets | ZD | 80 | All | 0.098" (2.50mm) | 8 | Board Edge, Through Hole, Right Angle | Press-Fit | - | Gold | Flash | |||
0 In Stock | Obsolete | Tube | Obsolete | Header, Male Pins and Blades | ZD | 40 | All | 0.098" (2.50mm) | 4 | Through Hole | Press-Fit | - | Gold | Flash | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle, Female Sockets | ZD | 40 | All | 0.098" (2.50mm) | 4 | Board Edge, Through Hole, Right Angle | Press-Fit | - | Gold | Flash | |||
0 In Stock | Obsolete | Tube | Obsolete | Header, Male Pins and Blades | ZD | 80 | All | 0.098" (2.50mm) | 8 | Board Edge, Through Hole, Right Angle | Press-Fit | - | Gold | Flash | |||
0 In Stock | Obsolete | Tube | Obsolete | Header, Male Pins and Blades | ZD Plus | 80 | All | 0.098" (2.50mm) | 8 | Through Hole | Press-Fit | - | Gold | Flash | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle, Female Sockets | ZD Plus | 80 | All | 0.098" (2.50mm) | 8 | Board Edge, Through Hole, Right Angle | Press-Fit | - | Gold | Flash | |||
0 In Stock | Obsolete | Tube | Obsolete | Header, Male Pins and Blades | ZD Plus | 40 | All | 0.098" (2.50mm) | 4 | Through Hole | Press-Fit | - | Gold | Flash | |||
0 In Stock | Obsolete | Tube | Obsolete | Receptacle, Female Sockets | ZD Plus | 40 | All | 0.098" (2.50mm) | 4 | Board Edge, Through Hole, Right Angle | Press-Fit | - | Gold | Flash |