500-080-225-F02 | |
---|---|
DigiKey Part Number | 151-1608-ND |
Manufacturer | |
Manufacturer Product Number | 500-080-225-F02 |
Description | ZD+ CONNECTOR, 2.0MM HARD METRIC |
Customer Reference | |
Detailed Description | 80 Position Receptacle, Female Sockets Connector 0.098" (2.50mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | ZD Plus | |
Number of Positions | 80 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |