500-040-225-E02 | ||
---|---|---|
DigiKey Part Number | 151-1605-ND | |
Manufacturer | ||
Manufacturer Product Number | 500-040-225-E02 | |
Description | ZD CONNECTOR, 2.0 MM HARD METRIC | |
Customer Reference | ||
Detailed Description | 40 Position Receptacle, Female Sockets Connector 0.098" (2.50mm) Board Edge, Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | ZD | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Voltage Rating | 250VAC | |
Operating Temperature | -65°C ~ 105°C | |
Features | Jackscrew Socket, Mating Guide | |
Base Product Number |