Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,010 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥7.38767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 4.5ns @ 5V, 50pF | -55°C ~ 125°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
11,864 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.90390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.2ns @ 3.3V, 30pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 |