
SN74AUP1G08DBVR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G08DBVRTR-ND - Tape & Reel (TR) 296-SN74AUP1G08DBVRCT-ND - Cut Tape (CT) 296-SN74AUP1G08DBVRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74AUP1G08DBVR |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08DBVR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G08DBVR | UMW | 6,448 | 4518-SN74AUP1G08DBVRCT-ND | ¥0.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.92700 | ¥19.27 |
| 25 | ¥1.71360 | ¥42.84 |
| 100 | ¥1.47700 | ¥147.70 |
| 250 | ¥1.36356 | ¥340.89 |
| 500 | ¥1.29558 | ¥647.79 |
| 1,000 | ¥1.23951 | ¥1,239.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.17018 | ¥3,510.54 |
| 6,000 | ¥1.13627 | ¥6,817.62 |
| 9,000 | ¥1.11929 | ¥10,073.61 |
| 15,000 | ¥1.10048 | ¥16,507.20 |
| 21,000 | ¥1.08948 | ¥22,879.08 |
| 30,000 | ¥1.07890 | ¥32,367.00 |









