TC7SET08FU,LJ(CT | ||
---|---|---|
DigiKey Part Number | TC7SET08FULJ(CTTR-ND - Tape & Reel (TR) TC7SET08FULJ(CTCT-ND - Cut Tape (CT) TC7SET08FULJ(CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC7SET08FU,LJ(CT | |
Description | IC GATE AND 1CH 2-INP 5SSOP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 1 Channel 5-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TC7SET08FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.80920 | ¥45.23 |
100 | ¥1.14600 | ¥114.60 |
250 | ¥0.88496 | ¥221.24 |
500 | ¥0.75428 | ¥377.14 |
1,000 | ¥0.51292 | ¥512.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46260 | ¥1,387.80 |
6,000 | ¥0.40226 | ¥2,413.56 |
15,000 | ¥0.34192 | ¥5,128.80 |
30,000 | ¥0.32181 | ¥9,654.30 |
75,000 | ¥0.30169 | ¥22,626.75 |
150,000 | ¥0.26147 | ¥39,220.50 |