Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,580 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥1.50071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 2 | 4 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 17ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
3,562 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,000 : ¥1.77314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
6,605 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.50154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | AND Gate | 1 | 2 | Open Drain | 2V ~ 5.5V | 1 µA | -, 8mA | 0.1V ~ 0.44V | - | - | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-88A (SC-70-5/SOT-353) | 5-TSSOP, SC-70-5, SOT-353 |