SN74AC14PWR | ||
---|---|---|
DigiKey Part Number | 296-4302-2-ND - Tape & Reel (TR) 296-4302-1-ND - Cut Tape (CT) 296-4302-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AC14PWR | |
Description | IC INVERT SCHMIT 6CH 6IN 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AC14PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.1V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.33960 | ¥83.49 |
100 | ¥2.67130 | ¥267.13 |
250 | ¥2.48020 | ¥620.05 |
500 | ¥2.09864 | ¥1,049.32 |
1,000 | ¥1.62167 | ¥1,621.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.47859 | ¥2,957.18 |
6,000 | ¥1.38319 | ¥8,299.14 |
10,000 | ¥1.28781 | ¥12,878.10 |
50,000 | ¥1.19241 | ¥59,620.50 |