SN74LVC1G14DSFR | ||
---|---|---|
DigiKey Part Number | 296-29049-2-ND - Tape & Reel (TR) 296-29049-1-ND - Cut Tape (CT) 296-29049-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G14DSFR | |
Description | IC INVERT SCHMITT 1CH 1-INP 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-SON (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G14DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 2.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.72240 | ¥68.06 |
100 | ¥2.02690 | ¥202.69 |
250 | ¥1.83692 | ¥459.23 |
500 | ¥1.52004 | ¥760.02 |
1,000 | ¥1.14011 | ¥1,140.11 |
2,500 | ¥1.04508 | ¥2,612.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.98174 | ¥4,908.70 |
10,000 | ¥0.91840 | ¥9,184.00 |
25,000 | ¥0.84240 | ¥21,060.00 |
50,000 | ¥0.81073 | ¥40,536.50 |