Similar

SN74CBTLV3257RSVR | |
|---|---|
DigiKey Part Number | 296-35586-2-ND - Tape & Reel (TR) 296-35586-1-ND - Cut Tape (CT) 296-35586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3257RSVR |
Description | IC MUX/DEMUX 4 X 1:2 16-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3257RSVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-UFQFN |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-UQFN (2.6x1.8) |
Circuit 4 x 1:2 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3CH3257ZTAEX-13R | Diodes Incorporated | 0 | 31-PI3CH3257ZTAEX-13RCT-ND | ¥5.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.57300 | ¥35.73 |
| 25 | ¥3.20560 | ¥80.14 |
| 100 | ¥2.79610 | ¥279.61 |
| 250 | ¥2.60108 | ¥650.27 |
| 500 | ¥2.48364 | ¥1,241.82 |
| 1,000 | ¥2.42939 | ¥2,429.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.26744 | ¥6,802.32 |
| 6,000 | ¥2.20894 | ¥13,253.64 |
| 9,000 | ¥2.17966 | ¥19,616.94 |
| 15,000 | ¥2.14721 | ¥32,208.15 |
| 21,000 | ¥2.12824 | ¥44,693.04 |
| 30,000 | ¥2.11000 | ¥63,300.00 |






