74HC04D,653

DigiKey Part Number
1727-2776-2-ND - Tape & Reel (TR)
1727-2776-1-ND - Cut Tape (CT)
1727-2776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC04D,653
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC04D,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.41400¥24.14
25¥2.20680¥55.17
100¥1.64200¥164.20
250¥1.48764¥371.91
500¥1.23132¥615.66
1,000¥0.92345¥923.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.84650¥2,116.25
5,000¥0.79519¥3,975.95
12,500¥0.74389¥9,298.62
25,000¥0.68232¥17,058.00
62,500¥0.65667¥41,041.88
125,000¥0.63493¥79,366.25
Manufacturers Standard Package