FAN7085MX-GF085 | |
---|---|
DigiKey Part Number | FAN7085MX-GF085TR-ND - Tape & Reel (TR) FAN7085MX-GF085CT-ND - Cut Tape (CT) FAN7085MX-GF085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7085MX-GF085 |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7085MX-GF085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 450mA, 450mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 300 V | |
Rise / Fall Time (Typ) | 65ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥19.48900 | ¥194.89 |
25 | ¥18.38560 | ¥459.64 |
100 | ¥14.70700 | ¥1,470.70 |
250 | ¥12.86896 | ¥3,217.24 |
500 | ¥12.50120 | ¥6,250.60 |
1,000 | ¥9.92748 | ¥9,927.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.55978 | ¥23,899.45 |
5,000 | ¥9.19210 | ¥45,960.50 |