Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,639 In Stock | 1 : ¥29.55000 Cut Tape (CT) 3,000 : ¥9.51441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | Enhanced Mode GaN FET | 4.5V ~ 5.5V | 0.5V, 2.3V | 7.1A, 12.5A | Non-Inverting | 85 V | 8ns, 4ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-UFBGA, WLCSP | 12-WLCSP-B (1.6x1.6) | ||
3,198 In Stock | 1 : ¥39.16000 Cut Tape (CT) 4,500 : ¥19.64019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | - | 1.2A, 5A | Non-Inverting | 100 V | 7ns, 3.5ns | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) | ||
5,505 In Stock | 1 : ¥48.68000 Cut Tape (CT) 3,000 : ¥24.43720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.75V ~ 5.25V, 6V ~ 18V | - | 1.5A, 3A | Non-Inverting | 200 V | 500ps, 500ps | -40°C ~ 125°C (TJ) | - | - | Surface Mount, Wettable Flank | 19-WFQFN Exposed Pad | 19-WQFN (3x4) | ||
3,983 In Stock | 1 : ¥18.55000 Cut Tape (CT) 4,000 : ¥8.19194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Single | 1 | N-Channel MOSFET | 9V ~ 17V | - | 1A, 2A | Non-Inverting | 150 V | 2ns, 1.5ns | 150°C (TJ) | - | - | Surface Mount | 15-VFQFN | 15-QFN (4x4) |