Gate Drivers

Results: 8
Series
-EiceDriver™µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-Side and Low-SideLow-Side
Channel Type
IndependentSingleSynchronous
Number of Drivers
12
Gate Type
IGBT, N-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
4.5V ~ 20V6V ~ 20V8V ~ 20V8.6V ~ 20V10V ~ 17.5V10V ~ 20V10.2V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V1.1V, 1.7V1.2V, 1.9V6V, 14V-
Current - Peak Output (Source, Sink)
1.5A, 1.5A1.8A, 2.3A2.3A, 3.3A2.5A, 2.5A2.6A, 2.6A4A, 8A5A, 5A
Input Type
Inverting, Non-InvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
600 V650 V675 V
Rise / Fall Time (Typ)
5ns, 5ns5.3ns, 4.5ns6.5ns, 4.5ns15ns, 15ns25ns, 17ns25ns, 25ns48ns, 37ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)SC-74A, SOT-753SOT-23-6
Supplier Device Package
8-SOIC16-SOICPG-DSO-14-2PG-DSO-8-60PG-DSO-8-69PG-SOT23-6-2PG-SOT23-6-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
5,736
In Stock
1 : ¥12.73000
Cut Tape (CT)
2,500 : ¥5.82882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, N-Channel MOSFET
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT25
IRS44273LTRPBF
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
26,982
In Stock
1 : ¥6.16000
Cut Tape (CT)
3,000 : ¥3.29276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
10.2V ~ 20V
0.8V, 2.5V
1.5A, 1.5A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
12,688
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥3.16108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
PG-SOT23-6-2
1EDN8511BXUSA1
IC GATE DRV HALF BRD/LOW SOT23-6
Infineon Technologies
43,801
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥3.28064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
8V ~ 20V
1.2V, 1.9V
4A, 8A
Inverting, Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6-2
2EDN7524FXTMA1
IC GATE DRVR LOW-SIDE DSO8-60
Infineon Technologies
8,942
In Stock
1 : ¥10.43000
Cut Tape (CT)
2,500 : ¥4.43340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
4.5V ~ 20V
-
5A, 5A
Non-Inverting
-
5.3ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-60
10,814
In Stock
1 : ¥19.79000
Cut Tape (CT)
2,500 : ¥9.07244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
675 V
15ns, 15ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
14-SOIC
2EDL23N06PJXUMA1
IC GATE DRVR HALF-BRIDGE 14DSO
Infineon Technologies
4,337
In Stock
1 : ¥20.20000
Cut Tape (CT)
2,500 : ¥9.23296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel, P-Channel MOSFET
10V ~ 17.5V
1.1V, 1.7V
1.8A, 2.3A
Non-Inverting
600 V
48ns, 37ns
-40°C ~ 150°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14-2
757
In Stock
1 : ¥22.08000
Cut Tape (CT)
1,000 : ¥11.66336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
6V, 14V
2.5A, 2.5A
Non-Inverting
650 V
25ns, 17ns
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 8

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.