Gas Discharge Tube Arresters (GDT)

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®
Voltage - DC Spark Over (Nom)
90 V150 V350 V400 V1000 V1200 V
Impulse Discharge Current (8/20µs)
1000A (1kA)2000A (2kA)2500A (2.5kA)
Tolerance
±15%±20%
Mounting Type
Surface MountUser Defined
Package / Case
2-SMD Cylinder Square EndCylinder No Lead
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - DC Spark Over (Nom)
Impulse Discharge Current (8/20µs)
Tolerance
Number of Poles
Fail Short
Mounting Type
Package / Case
7,867
In Stock
1 : ¥7.39000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
400 V
2500A (2.5kA)
±15%
2
No
Surface Mount
2-SMD Cylinder Square End
2,000
In Stock
1 : ¥7.39000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
1000 V
2000A (2kA)
±20%
2
No
User Defined
Cylinder No Lead
465
In Stock
1 : ¥7.39000
Cut Tape (CT)
Cut Tape (CT)
Active
1200 V
1000A (1kA)
±15%
2
No
Surface Mount
2-SMD Cylinder Square End
800
In Stock
1 : ¥7.72000
Cut Tape (CT)
Cut Tape (CT)
Active
90 V
2500A (2.5kA)
±20%
2
No
User Defined
Cylinder No Lead
0
In Stock
Check Lead Time
Active
Cut Tape (CT)
Active
350 V
2500A (2.5kA)
±15%
2
No
User Defined
Cylinder No Lead
0
In Stock
Check Lead Time
Active
Cut Tape (CT)
Digi-Reel®
Active
150 V
2500A (2.5kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
Showing
of 6

Gas Discharge Tube Arresters (GDT)


A gas discharge tube or GDT, is a sealed, glass-enclosed device that contains an inert gas mixture trapped between two electrodes. When a voltage greater than the GDT's rating is exceeded, the increased voltage ionizes the gas allowing it to conduct electricity and divert the excess voltage to ground.