B88069X4421T103 | ||
---|---|---|
DigiKey Part Number | 495-76151-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B88069X4421T103 | |
Description | GDT 90V 2.5KA 2 POLE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 90 V 2500A (2.5kA) ±20% 2 Pole User Defined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
5 | $0.91000 | $4.55 |
10 | $0.85100 | $8.51 |
50 | $0.70400 | $35.20 |
100 | $0.58660 | $58.66 |
250 | $0.57196 | $142.99 |
500 | $0.48396 | $241.98 |