B88069X5591T902 | ||
---|---|---|
DigiKey Part Number | 495-76161-1-ND - Cut Tape (CT) 495-76161-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B88069X5591T902 | |
Description | GDT 400V 2.5KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 400 V 2500A (2.5kA) ±15% 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
5 | ¥7.05600 | ¥35.28 |
10 | ¥6.60100 | ¥66.01 |
50 | ¥5.46320 | ¥273.16 |
100 | ¥4.55190 | ¥455.19 |
250 | ¥4.43856 | ¥1,109.64 |