0437008.WR | |
---|---|
DigiKey Part Number | F2892TR-ND - Tape & Reel (TR) F2892CT-ND - Cut Tape (CT) F2892DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437008.WR |
Description | FUSE BRD MNT 8A 32VAC 35VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V AC 35 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0437008.WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.4 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.0084 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
5 | ¥11.83200 | ¥59.16 |
10 | ¥11.06400 | ¥110.64 |
50 | ¥9.15700 | ¥457.85 |
100 | ¥7.63150 | ¥763.15 |
250 | ¥7.44040 | ¥1,860.10 |
500 | ¥6.29554 | ¥3,147.77 |
1,000 | ¥5.53248 | ¥5,532.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.72217 | ¥14,166.51 |