Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,121 In Stock 6,600 Factory | 1 : ¥9.74000 Bulk | Bulk | Active | Requires Holder | Automotive | 3 A | 32 V | 32 V | Fast Blow | Blade, ATO/ATC | - | - | CSA, UL | - | Violet | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) | |||
403 In Stock | 1 : ¥57.10000 Bulk | Bulk | Active | Bolt Mount | Automotive | 150 A | - | 32 V | Slow Blow | Auto Link | 2kA | 100000.0 | UL | -40°C ~ 125°C | Orange | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
7,826 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 10 A | - | 32 V | Fast Blow | Blade, ATO/ATC | 1kA | 115.0 | UL | -40°C ~ 105°C | Red | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |||
2,631 In Stock 13,200 Factory | 1 : ¥9.74000 Bulk | Bulk | Active | Requires Holder | Automotive | 10 A | 32 V | 32 V | Fast Blow | Blade, ATO/ATC | - | - | CSA, UL | - | Red | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) | |||
1,229 In Stock | 1 : ¥9.74000 Bulk | Bulk | Active | Requires Holder | Automotive | 5 A | 32 V | 32 V | Fast Blow | Blade, ATO/ATC | - | - | CSA, UL | - | Tan | - | |||
1,086 In Stock | 1 : ¥9.74000 Bulk | Bulk | Active | Requires Holder | Automotive | 1 A | 32 V | 32 V | Fast Blow | Blade, ATO/ATC | - | - | UL | - | Black | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) | |||
1,007 In Stock | 1 : ¥9.74000 Bulk | Bulk | Active | Requires Holder | Automotive | 20 A | 32 V | 32 V | Fast Blow | Blade, ATO/ATC | - | - | CSA, UL | - | Yellow | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) | |||
712 In Stock 3,400 Factory | 1 : ¥9.74000 Bulk | Bulk | Active | Requires Holder | Automotive | 2 A | 32 V | 32 V | Fast Blow | Blade, ATO/ATC | - | - | UL | - | Gray | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) | |||
151 In Stock 6,000 Factory | 1 : ¥9.74000 Bulk | Bulk | Active | Requires Holder | Automotive | 25 A | 32 V | 32 V | Fast Blow | Blade, ATO/ATC | - | - | CSA, UL | - | Clear | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) | |||
775 In Stock | 1 : ¥24.49000 Bulk | Bulk | Active | Bolt Mount | Automotive | 80 A | - | 32 V | Slow Blow | Auto Link | 1kA | 24600.0 | - | -40°C ~ 125°C | White | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
359 In Stock | 1 : ¥24.49000 Bulk | Bulk | Active | Bolt Mount | Automotive | 80 A | - | 32 V | Slow Blow | Auto Link | 2kA | 25600.0 | UL | - | Clear | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
539 In Stock 1,000 Factory | 1 : ¥23.95000 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | 32 V | 32 V | Fast Blow | Blade, ATO/ATC | - | - | CSA, SAE, UL | - | Brown | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |