25 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ATO025.V

DigiKey Part Number
F5045-ND
Manufacturer
Manufacturer Product Number
0ATO025.V
Description
FUSE AUTO 25A 32VAC/VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Color
Clear
Fuse Type
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,451
Factory Stock: 28,125
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.09000¥12.09
5¥10.04600¥50.23
10¥9.26600¥92.66
50¥7.69040¥384.52
100¥7.09510¥709.51
250¥6.37620¥1,594.05
500¥5.87916¥2,939.58
1,000¥5.41862¥5,418.62
5,000¥4.84191¥24,209.55
Manufacturers Standard Package