4 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ATO004.V

DigiKey Part Number
F11165-ND
Manufacturer
Manufacturer Product Number
0ATO004.V
Description
FUSE AUTO 4A 32VAC/VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Color
Pink
Fuse Type
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,423
Factory Stock: 4,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.24000¥14.24
5¥11.76400¥58.82
10¥10.86000¥108.60
50¥9.00660¥450.33
100¥8.31000¥831.00
250¥7.46776¥1,866.94
500¥6.88510¥3,442.55
1,000¥6.34524¥6,345.24
5,000¥5.76116¥28,805.80
Manufacturers Standard Package