7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
ATO Series

0ATO07.5V

DigiKey Part Number
F11167-ND
Manufacturer
Manufacturer Product Number
0ATO07.5V
Description
FUSE AUTO 7.5A 32VAC/VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Color
Brown
Fuse Type
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,818
Factory Stock: 21,920
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.09000¥12.09
5¥10.04600¥50.23
10¥9.26600¥92.66
50¥7.68520¥384.26
100¥7.09070¥709.07
250¥6.37264¥1,593.16
500¥5.87594¥2,937.97
1,000¥5.41567¥5,415.67
5,000¥4.83901¥24,195.05
Manufacturers Standard Package