Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371 In Stock 36,000 Factory | 1 : ¥16.24000 Bulk | Bulk | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 10 A | 5mm x 20mm | Cartridge | Block | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
99 In Stock | 1 : ¥19.30000 Bulk | Bulk | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 20 A | 5mm x 20mm | Cartridge | Block | 1 | 500V | Horizontal | PC Pin | Copper Alloy | Tin | |||
95 In Stock | 1 : ¥23.80000 Bulk | Bulk | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 30 A | 5mm x 20mm | Cartridge | Block | 1 | 500V | Horizontal | PC Pin | Copper Alloy | Tin | |||
0 In Stock Check Lead Time | 1,000 : ¥5.53089 Bulk | Bulk | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 10 A | 5mm x 20mm | Cartridge | Block | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin |