DRV8962DDWR | |
---|---|
DigiKey Part Number | 296-DRV8962DDWRTR-ND - Tape & Reel (TR) 296-DRV8962DDWRCT-ND - Cut Tape (CT) 296-DRV8962DDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8962DDWR |
Description | 65-V SINGLE/DUAL H-BRIDGE OR QUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Solenoids NMOS 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8962DDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Solenoids | |
Interface | PWM | |
Load Type | Inductive, Resistive | |
Technology | NMOS | |
Rds On (Typ) | 53mOhm LS, 53mOhm HS | |
Current - Output / Channel | 5A | |
Current - Peak Output | 8A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto Restart, Charge Pump, Status Flag | |
Fault Protection | Current Limiting, ESD, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Supplier Device Package | 44-HTSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.17000 | ¥60.17 |
10 | ¥54.37100 | ¥543.71 |
25 | ¥51.84360 | ¥1,296.09 |
100 | ¥45.01430 | ¥4,501.43 |
250 | ¥42.99104 | ¥10,747.76 |
500 | ¥39.19782 | ¥19,598.91 |
1,000 | ¥34.14005 | ¥34,140.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.87555 | ¥82,188.87 |