FM0V224ZF | ||
---|---|---|
DigiKey Part Number | 399-13104-ND | |
Manufacturer | ||
Manufacturer Product Number | FM0V224ZF | |
Description | CAP 220MF -20% +80% 3.5V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 220 mF (EDLC) Supercapacitor 3.5 V Radial 100Ohm 1000 Hrs @ 70°C | |
Datasheet | Datasheet | |
EDA/CAD Models | FM0V224ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 100Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.256" W (10.50mm x 6.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.65000 | ¥20.65 |
10 | ¥15.86900 | ¥158.69 |
100 | ¥12.08990 | ¥1,208.99 |
1,000 | ¥8.50560 | ¥8,505.60 |
5,000 | ¥7.89804 | ¥39,490.20 |
10,000 | ¥7.74616 | ¥77,461.60 |