
SUP ENG KIT 02 | |
|---|---|
DigiKey Part Number | 1068-1001-ND |
Manufacturer | |
Manufacturer Product Number | SUP ENG KIT 02 |
Description | CAP KIT SUPERCAP 22MF-330MF 80PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Electric Double Layer Capacitors, Supercaps Capacitor Kit 22mF ~ 330mF 3.5V, 5.5V Through Hole 80 Pieces (8 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer KEMET | Voltage - Rated 3.5V, 5.5V |
Series | Tolerance -20%, +80% |
Packaging Book | Quantity 80 Pieces (8 Values - 10 Each) |
Part Status Active | Packages Included Radial |
Kit Type Electric Double Layer Capacitors, Supercaps | Base Product Number |
Capacitance Range 22mF ~ 330mF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥801.69000 | ¥801.69 |
| 10 | ¥696.21000 | ¥6,962.10 |
| Part Number | Description | Quantity |
|---|---|---|
| FMR0H104ZF | CAP 100MF -20% +80% 5.5V T/H | 10 |
| FM0H224ZF | CAP 220MF -20% +80% 5.5V T/H | 10 |
| FM0H104ZF | CAP 100MF -20% +80% 5.5V T/H | 10 |
| FME0H473ZF | CAP 47MF -20% +80% 5.5V T/H | 10 |
| FM0H473ZF | CAP 47MF -20% +80% 5.5V T/H | 10 |

