Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥67.56000 Cut Tape (CT) 1,000 : ¥38.31631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (6) | General Purpose | Logic, PWM, SPI | Capacitive and Resistive | MOSFET (Metal Oxide) | 90mOhm LS + HS | - | - | 6V ~ 18V | 6V ~ 18V | -40°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Charge Pump, Status Flag | Over Current, Over Temperature | Surface Mount | 64-TQFP Exposed Pad | 64-TQFP (10x10) | ||
0 In Stock Check Lead Time | 1 : ¥28.57000 Cut Tape (CT) 2,500 : ¥13.79696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic, PWM, SPI | Capacitive and Resistive | NMOS | 800mOhm LS, 800mOhm HS | 500mA | 1.1A | 3.15V ~ 5.25V | 5.5V ~ 32V | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Charge Pump | Over Current, Over Temperature, Over Voltage, UVLO | Surface Mount | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | 24-SSOP-EP |