Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,101 In Stock | 1 : ¥43.92000 Cut Tape (CT) 3,000 : ¥22.05665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | Logic | Capacitive and Resistive | Gallium Nitride (GaN) FETs | 7.6mOhm LS + HS | 15A | 78A | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Slew Rate Controlled | ESD, Over Voltage, Short Circuit | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3.5x5) | |||
2,866 In Stock | 1 : ¥49.34000 Cut Tape (CT) 3,000 : ¥26.94892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | Logic | Capacitive and Resistive | Gallium Nitride (GaN) FETs | 7.6mOhm LS + HS | 25A | 109A | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Slew Rate Controlled | ESD, Over Voltage, Short Circuit | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3.5x5) | |||
20,804 In Stock | 1 : ¥53.69000 Cut Tape (CT) 500 : ¥39.71528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | Logic, PWM | Inductive, Capacitive | Gallium Nitride (GaN) FETs | 8.5mOhm LS, 8.5mOhm HS | 12.5A | - | 11V ~ 13V | 11V ~ 13V | -40°C ~ 150°C (TJ) | Bootstrap Circuit | UVLO | Surface Mount | 12-WFLGA | 12-LGA (3.85x2.59) | ||
7,061 In Stock | 1 : ¥69.46000 Cut Tape (CT) 3,000 : ¥37.94407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | Logic | Inductive, Capacitive, Resistive | Gallium Nitride (GaN) FETs | 3.3mOhm | 65A | - | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Slew Rate Controlled | ESD, UVLO | Surface Mount, Wettable Flank | 14-PowerWFQFN | 14-QFN (3.5x5) | |||
0 In Stock Check Lead Time | 1 : ¥71.02000 Cut Tape (CT) 3,000 : ¥38.80644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | AC Motors, DC Motors, DC-DC Converters, General Purpose | Logic, PWM | Inductive, Capacitive, Resistive | Gallium Nitride (GaN) FETs | 5.2mOhm LS, 5.2mOhm HS | 35A | - | 4.5V ~ 5.5V | 10V ~ 80V | -40°C ~ 125°C (TJ) | Bootstrap Circuit | Current Limiting, ESD, Over Voltage, UVLO | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3.5x5) |