Free Hanging, Panel Mount

Results: 6
Number of Positions
4101216
Fastening Type
-Screw Lock
Features
JackscrewsJackscrews, Polarizing Key
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
M80-4811205
M80-4811205
CONN RCPT 12POS CRIMP 24-28AWG
Harwin Inc.
101
In Stock
1 : ¥167.24000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
Crimp
Discrete
24-28 AWG
Jackscrews
Gold
11.8µin (0.30µm)
Black
M80-4811042
M80-4811042
CONN RCPT 10POS CRIMP 24-28AWG
Harwin Inc.
878
In Stock
1 : ¥154.84000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
Crimp
Discrete
24-28 AWG
Jackscrews
Gold
11.8µin (0.30µm)
Black
M80-4C10405FC
M80-4C10405FC
CONN RCPT 4P CRIMP 24-28AWG GOLD
Harwin Inc.
34
In Stock
1 : ¥105.91000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Screw Lock
Crimp
Discrete
24-28 AWG
Jackscrews, Polarizing Key
Gold
11.8µin (0.30µm)
Black
M80-4C11005FC
M80-4C11005FC
CONN RCPT 10POS CRIMP 24-28AWG
Harwin Inc.
28
In Stock
1 : ¥128.98000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Screw Lock
Crimp
Discrete
24-28 AWG
Jackscrews, Polarizing Key
Gold
11.8µin (0.30µm)
Black
M80-4812042
M80-4811242
CONN RCPT 12POS CRIMP 24-28AWG
Harwin Inc.
33
In Stock
1 : ¥167.24000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
Crimp
Discrete
24-28 AWG
Jackscrews
Gold
11.8µin (0.30µm)
Black
M80-4811605
M80-4811642
CONN RCPT 16POS CRIMP 24-28AWG
Harwin Inc.
0
In Stock
Check Lead Time
1 : ¥155.66000
Bulk
Bulk
Active
Receptacle
Female Socket
16
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
Crimp
Discrete
24-28 AWG
Jackscrews
Gold
11.8µin (0.30µm)
Black
Showing
of 6

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.