



M80-4C11005FC | |
|---|---|
DigiKey Part Number | 952-3542-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C11005FC |
Description | CONN RCPT 10POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C11005FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.65000 | ¥131.65 |
| 10 | ¥111.90600 | ¥1,119.06 |
| 25 | ¥104.89680 | ¥2,622.42 |
| 50 | ¥99.88860 | ¥4,994.43 |
| 100 | ¥95.12280 | ¥9,512.28 |
| 250 | ¥89.17200 | ¥22,293.00 |
| 500 | ¥84.92020 | ¥42,460.10 |
| 1,000 | ¥80.87258 | ¥80,872.58 |










