Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,396 In Stock | 8 : ¥7.52250 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 26-30 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
3,056 In Stock | 8 : ¥8.64125 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 22-26 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
744 In Stock | 8 : ¥9.81125 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 22-26 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
2,456 In Stock | 8 : ¥14.59250 Tube | Tube | Active | Plug | Male Pin | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Holder | IDC | Discrete | 22-26 AWG | - | Gold | 15.0µin (0.38µm) | Black | |||
4,478 In Stock | 8 : ¥8.28125 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 22-26 AWG | - | Tin-Lead | 100.0µin (2.54µm) | Black | |||
1,263 In Stock | 2 : ¥33.00500 Tube | Tube | Active | Plug | Male Pin | 10 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Holder | IDC | Discrete | 22-26 AWG | - | Gold | 15.0µin (0.38µm) | Black | |||
1,956 In Stock | 1 : ¥21.67000 Tube | Tube | Active | Plug | Male Pin | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
86 In Stock | 8 : ¥12.94125 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Holder | IDC | Discrete | 22-26 AWG | - | Gold | 15.0µin (0.38µm) | Black |