FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
598 In Stock | 1 : ¥199.41000 Tray | Tray | Active | Not Verified | 1000 | 12800 | 368640 | 100 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 196-LBGA, CSPBGA | 196-CSBGA (15x15) | |||
76 In Stock | 1 : ¥565.46000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 210 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA, CSPBGA | 324-CSGA (15x15) | |||
2,881 In Stock | 1 : ¥580.32000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 210 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSGA (15x15) | |||
55 In Stock | 1 : ¥1,494.10000 Tray | Tray | Active | Not Verified | 8000 | 102400 | 4423680 | 400 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BGA | 676-FPBGA (27x27) | |||
1,394 In Stock | 1 : ¥156.31000 Tray | Tray | Active | Not Verified | - | 6000 | 184320 | 100 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 196-LBGA, CSPBGA | 196-CSBGA (15x15) | |||
498 In Stock | 1 : ¥178.06000 Tray | Tray | Active | Not Verified | 1000 | 12800 | 368640 | 100 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
98 In Stock | 1 : ¥252.27000 Tray | Tray | Active | Not Verified | 1000 | 12800 | 368640 | 100 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 196-LBGA, CSPBGA | 196-CSBGA (15x15) |