Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,984 In Stock | 1 : ¥8.33000 Cut Tape (CT) 3,000 : ¥3.84354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 4.7 nH | ±0.2nH | 750 mA | - | Unshielded | 100mOhm Max | 43 @ 450MHz | 5.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.11mm x 1.50mm) | 0.041" (1.04mm) | |||
128,318 In Stock | 1 : ¥1.38000 Cut Tape (CT) 5,000 : ¥0.60974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.56 nH | ±0.05nH | 500 mA | - | Unshielded | 100mOhm Max | 9 @ 450MHz | 31GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
4,408 In Stock | 1 : ¥2.03000 Cut Tape (CT) 500 : ¥1.05510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.33 nH | ±0.05nH | 550 mA | - | Unshielded | 100mOhm Max | 13 @ 450MHz | 35GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
3,040 In Stock | 1 : ¥2.03000 Cut Tape (CT) 500 : ¥1.05510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.47 nH | ±0.05nH | 550 mA | - | Unshielded | 100mOhm Max | 10 @ 450MHz | 32GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
8,287 In Stock | 1 : ¥2.36000 Cut Tape (CT) 500 : ¥1.23086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1 nH | ±0.05nH | 400 mA | - | Unshielded | 200mOhm Max | 7 @ 450MHz | 26GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
3,961 In Stock | 1 : ¥2.36000 Cut Tape (CT) 500 : ¥0.84852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.68 nH | ±0.05nH | 500 mA | - | Unshielded | 200mOhm Max | 8 @ 450MHz | 30GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
3,453 In Stock | 1 : ¥2.36000 Cut Tape (CT) 500 : ¥1.23086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1.2 nH | ±0.05nH | 300 mA | - | Unshielded | 300mOhm Max | 7 @ 450MHz | 24GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
9,120 In Stock | 1 : ¥2.44000 Cut Tape (CT) 500 : ¥1.28370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.82 nH | ±0.05nH | 400 mA | - | Unshielded | 200mOhm Max | 8 @ 450MHz | 28GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
7,467 In Stock | 1 : ¥3.01000 Cut Tape (CT) 5,000 : ¥1.16813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 3.3 nH | ±0.1nH | 150 mA | - | Unshielded | 1Ohm Max | 7 @ 450MHz | 13GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
37,493 In Stock | 1 : ¥3.82000 Cut Tape (CT) 3,000 : ¥1.93084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 5.6 nH | ±0.2nH | 300 mA | - | Unshielded | 250mOhm Max | 26 @ 450MHz | 5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
7,160 In Stock | 1 : ¥5.28000 Cut Tape (CT) 3,000 : ¥2.33627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1.8 nH | ±0.2nH | 1 A | - | Unshielded | 70mOhm Max | 20 @ 450MHz | 10GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
6,103 In Stock | 1 : ¥5.28000 Cut Tape (CT) 3,000 : ¥2.33627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1.5 nH | ±0.2nH | 1 A | - | Unshielded | 60mOhm Max | 26 @ 450MHz | 10GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
4,630 In Stock | 1 : ¥5.28000 Cut Tape (CT) 3,000 : ¥2.33627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1.2 nH | ±0.2nH | 1 A | - | Unshielded | 40mOhm Max | 49 @ 450MHz | 10GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
20,132 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥2.46605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 3.9 nH | ±0.2nH | 500 mA | - | Unshielded | 120mOhm Max | 25 @ 450MHz | 6.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
7,503 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥2.46605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 2.7 nH | ±0.2nH | 750 mA | - | Unshielded | 80mOhm Max | 21 @ 450MHz | 9GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
4,443 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.49201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 8.2 nH | ±0.2nH | 300 mA | - | Unshielded | 350mOhm Max | 23 @ 450MHz | 3.8GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
4,890 In Stock | 1 : ¥2.36000 Cut Tape (CT) 500 : ¥0.84852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1.8 nH | ±0.1nH | 250 mA | - | Unshielded | 500mOhm Max | 7 @ 450MHz | 20GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
7,685 In Stock | 1 : ¥3.01000 Cut Tape (CT) 500 : ¥1.58272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 2.7 nH | ±0.1nH | 180 mA | - | Unshielded | 700mOhm Max | 7 @ 450MHz | 14GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
1,683 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥2.46605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 3.3 nH | ±0.2nH | 750 mA | - | Unshielded | 80mOhm Max | 24 @ 450MHz | 8.4GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
11,840 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.49201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 6.8 nH | ±0.2nH | 300 mA | - | Unshielded | 300mOhm Max | 23 @ 450MHz | 4.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
6,049 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.49201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 2.2 nH | ±0.2nH | 1 A | - | Unshielded | 80mOhm Max | 20 @ 450MHz | 10GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
5,372 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.49201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 4.7 nH | ±0.2nH | 500 mA | - | Unshielded | 150mOhm Max | 23 @ 450MHz | 5.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
10,794 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,000 : ¥2.85544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 15 nH | ±2% | 300 mA | - | Unshielded | 600mOhm Max | 28 @ 450MHz | 2.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
8,709 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,000 : ¥2.85544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1.2 nH | ±0.1nH | 1 A | - | Unshielded | 40mOhm Max | 49 @ 450MHz | 10GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
3,164 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,000 : ¥2.85544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 12 nH | ±2% | 300 mA | - | Unshielded | 500mOhm Max | 28 @ 450MHz | 3GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) |