L0201R68AHSTR\500 | ||
---|---|---|
DigiKey Part Number | 478-7137-2-ND - Tape & Reel (TR) 478-7137-1-ND - Cut Tape (CT) 478-7137-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L0201R68AHSTR\500 | |
Description | FIXED IND 0.68NH 500MA 200 MOHM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0.68 nH Unshielded Thin Film Inductor 500 mA 200mOhm Max 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L0201R68AHSTR\500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 0.68 nH | |
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 8 @ 450MHz | |
Frequency - Self Resonant | 30GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.92100 | ¥19.21 |
25 | ¥1.77640 | ¥44.41 |
50 | ¥1.62700 | ¥81.35 |
100 | ¥1.43500 | ¥143.50 |
250 | ¥1.39100 | ¥347.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥0.85672 | ¥428.36 |
1,000 | ¥0.71832 | ¥718.32 |