500 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,859 In Stock | 1 : ¥0.99000 Cut Tape (CT) 2,000 : ¥0.38051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 500 mA | 110mA | Shielded | 300mOhm | - | 50MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
302,271 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.39319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 12 nH | ±5% | 500 mA | - | Unshielded | 140mOhm Max | 30 @ 250MHz | 5.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
1,010 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.39319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 10 nH | ±5% | 500 mA | - | Unshielded | 170mOhm Max | 25 @ 250MHz | 5.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
103,860 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.43250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 11 nH | ±2% | 500 mA | - | Unshielded | 140mOhm Max | 30 @ 250MHz | 5.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
26,928 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.43250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 10 nH | ±2% | 500 mA | - | Unshielded | 170mOhm Max | 25 @ 250MHz | 5.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
167,958 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.62583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 500 mA | 370mA | Shielded | 730mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
23,097 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±20% | 500 mA | 350mA | Shielded | 200mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
12,078 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.54129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±5% | 500 mA | - | Unshielded | 450mOhm Max | - | 555MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
16,376 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.44182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 500 mA | - | Unshielded | 400mOhm Max | 35 @ 1MHz | 38MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
163 In Stock | 1 : ¥35.14000 Cut Tape (CT) 800 : ¥19.17806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±15% | 500 mA | 500mA | Unshielded | 1.58Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
10,358 In Stock | 1 : ¥41.79000 Cut Tape (CT) 2,000 : ¥22.02539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 500 mA | - | Shielded | 230mOhm Max | - | 20MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
107,051 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 10 nH | ±5% | 500 mA | - | Unshielded | 290mOhm Max | 8 @ 100MHz | 3.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
94,365 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.17855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 27 nH | ±5% | 500 mA | - | Unshielded | 450mOhm Max | 12 @ 100MHz | 1.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
70,565 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 2.9 nH | ±0.1nH | 500 mA | - | Unshielded | 200mOhm Max | 14 @ 500MHz | 9.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
65,538 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 2.7 nH | ±0.1nH | 500 mA | - | Unshielded | 200mOhm Max | 14 @ 500MHz | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
55,114 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 2.3 nH | ±0.1nH | 500 mA | - | Unshielded | 200mOhm Max | 14 @ 500MHz | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
54,101 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 12 nH | ±5% | 500 mA | - | Unshielded | 280mOhm Max | 8 @ 100MHz | 3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
36,083 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 7.5 nH | ±5% | 500 mA | - | Unshielded | 240mOhm Max | 8 @ 100MHz | 3.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
32,953 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 2.8 nH | ±0.1nH | 500 mA | - | Unshielded | 200mOhm Max | 14 @ 500MHz | 9.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
31,099 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.22280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 10 nH | ±2% | 500 mA | - | Unshielded | 260mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
30,483 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.17445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 3.9 nH | ±0.1nH | 500 mA | - | Unshielded | 200mOhm Max | 16 @ 500MHz | 7GHz | - | -40°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
28,045 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 2.5 nH | ±0.1nH | 500 mA | - | Unshielded | 200mOhm Max | 14 @ 500MHz | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
25,116 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 2.6 nH | ±0.1nH | 500 mA | - | Unshielded | 200mOhm Max | 14 @ 500MHz | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
24,687 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.22280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 9.1 nH | ±2% | 500 mA | - | Unshielded | 260mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
22,457 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 8.2 nH | ±5% | 500 mA | - | Unshielded | 250mOhm Max | 8 @ 100MHz | 3.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) |