L02011R0AHSTR\500 | ||
---|---|---|
DigiKey Part Number | 478-7126-2-ND - Tape & Reel (TR) 478-7126-1-ND - Cut Tape (CT) 478-7126-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L02011R0AHSTR\500 | |
Description | FIXED IND 1NH 400MA 200 MOHM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 nH Unshielded Thin Film Inductor 400 mA 200mOhm Max 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L02011R0AHSTR\500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1 nH | |
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 7 @ 450MHz | |
Frequency - Self Resonant | 26GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.92100 | ¥19.21 |
25 | ¥1.77640 | ¥44.41 |
50 | ¥1.62700 | ¥81.35 |
100 | ¥1.43500 | ¥143.50 |
250 | ¥1.39100 | ¥347.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.24290 | ¥621.45 |
1,000 | ¥1.00622 | ¥1,006.22 |
2,500 | ¥0.94703 | ¥2,367.58 |
5,000 | ¥0.91744 | ¥4,587.20 |
12,500 | ¥0.88784 | ¥11,098.00 |
25,000 | ¥0.85824 | ¥21,456.00 |
50,000 | ¥0.82865 | ¥41,432.50 |