Fixed Inductors

Results: 241
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Drum Core, WirewoundWirewound
Inductance
1 nH1.6 nH1.8 nH1.9 nH2 nH2.2 nH2.4 nH2.7 nH3.3 nH3.6 nH3.9 nH4.3 nH
Tolerance
±0.2nH±0.3nH±2%±5%
Current Rating (Amps)
100 mA120 mA130 mA140 mA150 mA160 mA170 mA180 mA190 mA200 mA210 mA230 mA
DC Resistance (DCR)
30mOhm Max45mOhm Max50mOhm Max60mOhm Max66mOhm Max68mOhm Max70mOhm Max80mOhm Max83mOhm Max91mOhm Max100mOhm Max104mOhm Max
Q @ Freq
13 @ 250MHz15 @ 100MHz15 @ 250MHz15 @ 25MHz16 @ 250MHz18 @ 100MHz18 @ 250MHz18 @ 50MHz20 @ 100MHz20 @ 150MHz20 @ 200MHz20 @ 250MHz
Frequency - Self Resonant
188MHz190MHz200MHz210MHz215MHz220MHz250MHz285MHz300MHz310MHz340MHz350MHz
Ratings
-AEC-Q200
Inductance Frequency - Test
7.9 MHz25 MHz50 MHz100 MHz150 MHz200 MHz250 MHz
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1008 (2520 Metric)Nonstandard
Supplier Device Package
0402 (1005 Metric)04020603 (1608 Metric)060308051008 (2520 Metric)1008
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.041" W (1.60mm x 1.05mm)0.065" L x 0.045" W (1.65mm x 1.15mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.090" L x 0.067" W (2.29mm x 1.70mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max)
0.024" (0.60mm)0.043" (1.10mm)0.049" (1.25mm)0.055" (1.40mm)0.058" (1.48mm)0.071" (1.80mm)0.075" (1.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
241Results
Applied FiltersRemove All

Showing
of 241
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-KI(0603)Series
744761020A
FIXED IND 2NH 700MA 80 MOHM SMD
Würth Elektronik
6,661
In Stock
1 : ¥2.44000
Cut Tape (CT)
3,000 : ¥1.59345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2 nH±0.2nH700 mA-Unshielded80mOhm Max16 @ 250MHz6.9GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.041" W (1.60mm x 1.05mm)0.049" (1.25mm)
WE-KI(0603)Series
744761168C
FIXED IND 68NH 600MA 350MOHM SMD
Würth Elektronik
4,364
In Stock
1 : ¥3.25000
Cut Tape (CT)
3,000 : ¥2.02433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic68 nH±5%600 mA-Unshielded350mOhm Max32 @ 200MHz1.7GHz--40°C ~ 125°C200 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.065" L x 0.045" W (1.65mm x 1.15mm)0.043" (1.10mm)
WE-KI(0603)Series
744761233A
FIXED IND 330NH 150MA 2 OHM SMD
Würth Elektronik
3,012
In Stock
1 : ¥3.25000
Cut Tape (CT)
3,000 : ¥2.02433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic330 nH±5%150 mA-Unshielded2Ohm Max25 @ 100MHz500MHzAEC-Q200-40°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.065" L x 0.045" W (1.65mm x 1.15mm)0.043" (1.10mm)
WE-KI Series
744761210A
FIXED IND 100NH 400MA 630MOHM SM
Würth Elektronik
1,121
In Stock
1 : ¥3.41000
Cut Tape (CT)
3,000 : ¥2.07311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic100 nH±5%400 mA-Unshielded630mOhm Max35 @ 150MHz1.4GHzAEC-Q200-40°C ~ 125°C150 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.041" W (1.60mm x 1.05mm)0.049" (1.25mm)
WE-KI Series
744765110A
FIXED IND 10NH 480MA 195MOHM SMD
Würth Elektronik
16,821
In Stock
1 : ¥3.58000
Cut Tape (CT)
3,000 : ¥2.21132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic10 nH±5%480 mA-Unshielded195mOhm Max23 @ 250MHz3.9GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
WE-KI Series
744765056A
FIXED IND 5.6NH 760MA 83MOHM SMD
Würth Elektronik
3,641
In Stock
1 : ¥3.58000
Cut Tape (CT)
3,000 : ¥2.21132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic5.6 nH±5%760 mA-Unshielded83mOhm Max23 @ 250MHz5.8GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
WE-KI Series
744765133A
FIXED IND 33NH 400MA 350MOHM SMD
Würth Elektronik
3,004
In Stock
1 : ¥3.58000
Cut Tape (CT)
3,000 : ¥2.21132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic33 nH±5%400 mA-Unshielded350mOhm Max24 @ 250MHz2.35GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
WE-KI Series
744765019A
FIXED IND 1.9NH 1.04A 70MOHM SMD
Würth Elektronik
2,873
In Stock
1 : ¥3.58000
Cut Tape (CT)
3,000 : ¥2.21132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.9 nH±0.2nH1.04 A-Unshielded70mOhm Max16 @ 250MHz6GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
WE-KI Series
744765027A
FIXED IND 2.7NH 640MA 120MOHM SM
Würth Elektronik
2,693
In Stock
1 : ¥3.58000
Cut Tape (CT)
3,000 : ¥2.21132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.7 nH±0.2nH640 mA-Unshielded120mOhm Max16 @ 250MHz6GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
744762233A
744762233A
FIXED IND 330NH 500MA 900MOHM SM
Würth Elektronik
6,833
In Stock
1 : ¥3.82000
Cut Tape (CT)
2,000 : ¥2.40644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic330 nH±5%500 mA-Unshielded900mOhm Max45 @ 100MHz570MHzAEC-Q200-40°C ~ 125°C25 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.102" L x 0.083" W (2.60mm x 2.10mm)0.075" (1.90mm)
744762215A
744762215A
FIXED IND 150NH 800MA 220MOHM SM
Würth Elektronik
5,830
In Stock
1 : ¥3.82000
Cut Tape (CT)
2,000 : ¥2.40644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic150 nH±5%800 mA-Unshielded220mOhm Max45 @ 100MHz880MHzAEC-Q200-40°C ~ 125°C25 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.102" L x 0.083" W (2.60mm x 2.10mm)0.075" (1.90mm)
WE-KI Series
744761110A
FIXED IND 10NH 700MA 130MOHM SMD
Würth Elektronik
7,148
In Stock
1 : ¥2.36000
Cut Tape (CT)
3,000 : ¥1.59345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic10 nH±5%700 mA-Unshielded130mOhm Max30 @ 250MHz3.8GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.041" W (1.60mm x 1.05mm)0.049" (1.25mm)
WE-KI Series
744761068A
FIXED IND 6.8NH 700MA 110MOHM SM
Würth Elektronik
2,280
In Stock
1 : ¥2.36000
Cut Tape (CT)
3,000 : ¥1.59345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic6.8 nH±5%700 mA-Unshielded110mOhm Max30 @ 250MHz5.8GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.041" W (1.60mm x 1.05mm)0.049" (1.25mm)
WE-KI Series
744761115A
FIXED IND 15NH 700MA 170MOHM SMD
Würth Elektronik
5,940
In Stock
1 : ¥2.44000
Cut Tape (CT)
3,000 : ¥1.59345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic15 nH±5%700 mA-Unshielded170mOhm Max35 @ 250MHz4GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.041" W (1.60mm x 1.05mm)0.049" (1.25mm)
WE-KI Series
744760122A
FIXED IND 22NH 600MA 100MOHM SMD
Würth Elektronik
5,557
In Stock
1 : ¥2.44000
Cut Tape (CT)
2,000 : ¥1.59345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic22 nH±5%600 mA-Unshielded100mOhm Max60 @ 500MHz3.3GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.055" (1.40mm)
WE-KI(0805)
744760127A
FIXED IND 27NH 600MA 120MOHM SMD
Würth Elektronik
2,062
In Stock
1 : ¥2.44000
Cut Tape (CT)
2,000 : ¥1.59345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic27 nH±5%600 mA-Unshielded120mOhm Max60 @ 500MHz2.6GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.055" (1.40mm)
WE-KI Series
744760147A
FIXED IND 47NH 500MA 150MOHM SMD
Würth Elektronik
1,904
In Stock
1 : ¥2.44000
Cut Tape (CT)
2,000 : ¥1.59345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic47 nH±5%500 mA-Unshielded150mOhm Max60 @ 500MHz1.7GHzAEC-Q200-40°C ~ 125°C200 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.055" (1.40mm)
WE-KI(0603)Series
744761112A
FIXED IND 12NH 700MA 130MOHM SMD
Würth Elektronik
5,790
In Stock
1 : ¥3.17000
Cut Tape (CT)
3,000 : ¥1.99181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic12 nH±5%700 mA-Unshielded130mOhm Max35 @ 250MHz4GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.041" W (1.60mm x 1.05mm)0.049" (1.25mm)
WE-KI(0805)
744760256C
FIXED IND 560NH 230MA 2.5OHM SMD
Würth Elektronik
6,870
In Stock
1 : ¥3.25000
Cut Tape (CT)
2,000 : ¥2.02433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic560 nH±5%230 mA-Unshielded2.5Ohm Max23 @ 50MHz340MHz--40°C ~ 125°C25 MHz-Surface MountNonstandard08050.090" L x 0.067" W (2.29mm x 1.70mm)0.058" (1.48mm)
WE-KI(0603)Series
744761227C
FIXED IND 270NH 200MA 2.1OHM SMD
Würth Elektronik
6,048
In Stock
1 : ¥3.25000
Cut Tape (CT)
3,000 : ¥2.02433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic270 nH±5%200 mA-Unshielded2.1Ohm Max25 @ 100MHz822MHz--40°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.065" L x 0.045" W (1.65mm x 1.15mm)0.043" (1.10mm)
WE-KI(0603)Series
744761212C
FIXED IND 120NH 300MA 650MOHM SM
Würth Elektronik
5,845
In Stock
1 : ¥3.25000
Cut Tape (CT)
3,000 : ¥2.02433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic120 nH±5%300 mA-Unshielded650mOhm Max30 @ 150MHz1.3GHz--40°C ~ 125°C150 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.065" L x 0.045" W (1.65mm x 1.15mm)0.043" (1.10mm)
WE-KI(0603)Series
744761047C
FIXED IND 4.7NH 700MA 80MOHM SMD
Würth Elektronik
5,673
In Stock
1 : ¥3.25000
Cut Tape (CT)
3,000 : ¥2.02433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic4.7 nH±5%700 mA-Unshielded80mOhm Max20 @ 250MHz5.8GHz--40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.065" L x 0.045" W (1.65mm x 1.15mm)0.043" (1.10mm)
WE-KI(0603)Series
744761156C
FIXED IND 56NH 600MA 250MOHM SMD
Würth Elektronik
4,897
In Stock
1 : ¥3.25000
Cut Tape (CT)
3,000 : ¥2.02433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic56 nH±5%600 mA-Unshielded250mOhm Max32 @ 200MHz1.9GHz--40°C ~ 125°C200 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.065" L x 0.045" W (1.65mm x 1.15mm)0.043" (1.10mm)
WE-KI(0805)
744760239C
FIXED IND 390NH 290MA 2.1OHM SMD
Würth Elektronik
4,556
In Stock
1 : ¥3.25000
Cut Tape (CT)
2,000 : ¥2.02433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic390 nH±5%290 mA-Unshielded2.1Ohm Max35 @ 250MHz560MHz--40°C ~ 125°C100 MHz-Surface MountNonstandard08050.090" L x 0.067" W (2.29mm x 1.70mm)0.058" (1.48mm)
WE-KI(0805)
74476010C
FIXED IND 10NH 600MA 120MOHM SMD
Würth Elektronik
3,822
In Stock
1 : ¥3.25000
Cut Tape (CT)
2,000 : ¥2.02433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic10 nH±5%600 mA-Unshielded120mOhm Max50 @ 1GHz4.2GHz--40°C ~ 125°C250 MHz-Surface MountNonstandard08050.090" L x 0.067" W (2.29mm x 1.70mm)0.058" (1.48mm)
Showing
of 241

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.