74476010C | ||
---|---|---|
DigiKey Part Number | 732-1777-2-ND - Tape & Reel (TR) 732-1777-1-ND - Cut Tape (CT) 732-1777-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74476010C | |
Description | FIXED IND 10NH 600MA 120MOHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 600 mA 120mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 74476010C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 50 @ 1GHz | |
Frequency - Self Resonant | 4.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.12000 | ¥31.20 |
50 | ¥2.91440 | ¥145.72 |
100 | ¥2.70090 | ¥270.09 |
500 | ¥2.47922 | ¥1,239.61 |
1,000 | ¥2.26578 | ¥2,265.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.04413 | ¥4,088.26 |