744762233A | ||
---|---|---|
DigiKey Part Number | 732-1826-2-ND - Tape & Reel (TR) 732-1826-1-ND - Cut Tape (CT) 732-1826-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744762233A | |
Description | FIXED IND 330NH 500MA 900MOHM SM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 500 mA 900mOhm Max 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 744762233A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 570MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.69400 | ¥36.94 |
50 | ¥3.43980 | ¥171.99 |
100 | ¥3.18520 | ¥318.52 |
500 | ¥2.93074 | ¥1,465.37 |
1,000 | ¥2.68446 | ¥2,684.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.42997 | ¥4,859.94 |